
Right-angle RF coaxial connector with a 50-ohm impedance, operating from 0Hz to 4GHz. Features a PBT, Polybutylene, and Zinc body with nickel plating, and gold-plated bronze center contacts. Designed for through-hole mounting with a panel and bulkhead capability, it offers 500 mating cycles and a voltage rating of 500V. The dielectric and insulation are Polymethylpentene, with a maximum operating temperature of 85°C.
TE Connectivity 227161-3 technical specifications.
| Body Material | PBT, Polybutylene, Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 35.56mm |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Height | 15.88mm |
| Housing Color | White |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Contains Lead |
| Length | 17.76mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard, Normal |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 227161-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.