
RF coaxial connector, BNC type, designed for 50 Ohm impedance and straight orientation. Features a solder lug termination for cable mounting, with a body plated in nickel and center contacts plated in gold for enhanced conductivity. Rated for operation up to 4GHz and 500V, with a mating cycle of 500. Constructed with bronze contact material and a silver housing, this connector supports a wide operating temperature range from -65°C to 165°C.
TE Connectivity 227169-7 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 33.32mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Panel Mount Retention | Yes (With) |
| Panel Thickness | -6.35mm |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire/Cable Diameter | 1.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 227169-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
