
Straight panel mount RF coaxial connector with 50 Ohm impedance, operating from 0Hz to 4GHz. Features a male gender, solder lug termination, and a fluoropolymer dielectric. Constructed with a nickel-plated body and gold-plated bronze contacts, it supports a maximum operating temperature of 165°C and a voltage rating of 500V. Designed for bulkhead mounting with rear side nut retention, accommodating panel thicknesses up to 6.35mm.
TE Connectivity 227169-8 technical specifications.
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 33.32mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Panel Thickness | -6.35mm |
| Polarity | Standard |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire/Cable Diameter | 1.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 227169-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
