
RF Coaxial Connector, BNC type, featuring a straight, male gender and 50 Ohm impedance. Constructed with a PBT and Zinc body plated in Nickel, it utilizes a Bronze center contact with Tin plating. This through-hole mount connector operates up to 4GHz with a voltage rating of 500V and a mating cycle of 500. It has a maximum operating temperature of 85°C and a minimum of -55°C.
TE Connectivity 227222-1 technical specifications.
| Body Material | PBT, Polybutylene, Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 15.88mm |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Contains Lead |
| Length | 14.76mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 227222-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.