
Straight, male RF coaxial connector with 50 Ohm impedance. Features a PBT, Polybutylene, Zinc body plated with Nickel, and a Gold plated Bronze center contact. Designed for PCB and panel mounting with a maximum frequency of 4GHz and a voltage rating of 500V. Termination is solder, with a mating cycle of 500.
TE Connectivity 227222-6 technical specifications.
| Body Material | PBT, Polybutylene, Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.76mm |
| Dielectric Material | Polymethylpentene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Contains Lead |
| Length | 15.88mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Mount | PCB, Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 227222-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.