
This nylon bushing connector tool is manufactured by TE Connectivity and is available in a pack of 1000. It is made from lead-free materials and is compliant with ELV regulations. The tool is designed for normal polarity and is not radiation hardened. It is packaged in a carton and is RoHS compliant.
TE Connectivity 227223-1 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Bushing |
| Package Quantity | 1000 |
| Packaging | Carton |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 227223-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
