
TE Connectivity 227260-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Silver |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Material | Brass |
| Plating | Tin |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 227260-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.