
RF coaxial connector, BNC type, male gender, straight orientation, panel mount configuration. Features 50 Ohm impedance, 4GHz maximum frequency, and 500 mating cycles. Constructed with a zinc body plated in nickel, and bronze contacts plated in gold. Dielectric and insulation material is Polymethylpentene. Rated for 500V, with an operating temperature range of -65°C to 105°C.
TE Connectivity 227426-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Contains Lead |
| Length | 32mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Outside Diameter | 14.529mm |
| Package Quantity | 20 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Straight |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 227426-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
