
Straight, cable mount SMA connector with a 50 Ohm impedance, operating from 0 Hz to 18 GHz. Features a stainless steel body with passivated plating and gold-plated copper contacts. Dielectric is PTFE, and the connector is rated for 500V, with a maximum operating temperature of 165°C. This male connector utilizes a crimp termination and is RoHS compliant.
TE Connectivity 227531-5 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.93mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 0.447inch |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 227531-5 to view detailed technical specifications.
No datasheet is available for this part.