TE Connectivity 22759/32-14-2 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Insulator Material | RADIATION-CROSSLINKED MODIFIED ETFE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 22759/32-14-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.