
TE Connectivity 22759/32-22-6 technical specifications.
| Color | Blue |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.043inch |
| Insulation Material | ETFE |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Package Quantity | 5000 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A0111 |
| Voltage | 600V |
| Wire/Cable Diameter | 1.09mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 22759/32-22-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
