TE Connectivity 22759/32-22-916 technical specifications.
| Type | High Performance Cable |
| Size | 22AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 22759/32-22-916 to view detailed technical specifications.
No datasheet is available for this part.