TE Connectivity 22759/33-26-0CS2621 technical specifications.
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Radiation Hardening | No |
| Series | MIL-W-22759 and MIL-C-27500, 55A0114 |
| Voltage | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 22759/33-26-0CS2621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.