
High-performance hook-up wire featuring a single conductor with 19 strands of 38AWG silver-plated copper alloy. This 26AWG cable offers a conductor diameter of 508µm and an overall diameter of 810µm, with ETFE insulation providing a 127µm thickness. Rated for 600VAC, it operates across a temperature range of -65°C to 200°C. The white wire is RoHS compliant and supplied on a spool.
TE Connectivity 22759/33-26-9 technical specifications.
| Color | White |
| Conductor Diameter | 508um |
| Conductor Material | Copper, Silver |
| ELV | Compliant |
| Insulation Diameter | 0.032inch |
| Insulation Material | ETFE |
| Insulation Thickness | 127um |
| Lead Free | Not Applicable |
| Length | 1foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 810um |
| Package Quantity | 5000 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-22759 and MIL-C-27500, 55A0114 |
| Strand Size | 38AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.8mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 22759/33-26-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
