Wire, Radiation Crosslinked, Modified Etfe Insulated, Normal Weight, 600 Volt
Checking distributor stock and pricing after the page loads.
| Color | White |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Series | MIL-W-22759 and MIL-C-27500, 55A0816 |
| Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |