TE Connectivity 227602-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Max Frequency | 2GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.125inch |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 227602-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.