TE Connectivity 227602-2 technical specifications.
| Contact Plating | Gold |
| Contact Type | Pin |
| ELV | Compliant |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.125inch |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 227602-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.