
TE Connectivity 227603-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Female |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.125inch |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 227603-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.