TE Connectivity 227605-8 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Socket |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 227605-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.