Right-angle BNC connector for PCB mounting, featuring a 50-ohm impedance and a maximum operating frequency of 4GHz. Constructed with a zinc body plated in nickel, it utilizes bronze center contacts with tin plating. The dielectric and insulation are Polymethylpentene, and the connector supports 500 mating cycles with a voltage rating of 500V. This through-hole termination component is RoHS compliant and designed for panel mounting.
TE Connectivity 227661-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Dielectric Material | Polymethylpentene |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Length | 14.76mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 227661-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.