TE Connectivity 227676-2 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYMETHYLPENTENE |
| Contact Gender | FEMALE |
| Manufacturer Series | 227676 |
| Mounting Style | RIGHT ANGLE |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 227676-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.