
Vertical BNC PCB connector featuring a 50 Ohm impedance and a maximum operating frequency of 4GHz. Constructed with a zinc body plated in nickel, it utilizes silver-plated bronze center contacts. This through-hole mount component offers a voltage rating of 500V and a mating cycle of 500. The dielectric is PBT, and it operates within a temperature range of -55°C to 85°C.
TE Connectivity 227699-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 17.45mm |
| Dielectric Material | PBT |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polybutylene |
| Length | 17.45mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 227699-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.