
RF coaxial connector, BNC type, 50 Ohm impedance, straight orientation, designed for cable mounting with solder lug termination. Features a durable nickel-plated brass body and gold-plated bronze center contact for reliable signal transmission up to 4GHz. Operates within a wide temperature range of -65°C to 165°C, with a voltage rating of 500V and 500 mating cycles. Suitable for panel mounting with a maximum panel thickness of 3.18mm.
TE Connectivity 227716-3 technical specifications.
| Body Material | Teflon |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| Panel Thickness | -3.18mm |
| Plating | Nickel |
| Polarity | Standard |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| Wire/Cable Diameter | 1.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 227716-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.