
RF coaxial connector, BNC type, with a straight, panel mount orientation. Features a 50 Ohm impedance and a zinc body plated with nickel. Center and contact material is bronze with silver plating, and the dielectric is PBT. Rated for 4GHz maximum frequency and 500V voltage, with a temperature range of -65°C to 165°C. Termination is via solder cup, and it supports 500 mating cycles.
TE Connectivity 227726-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Dielectric Material | PBT |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | White |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 31.75mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 227726-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
