
Straight panel mount RF coaxial connector with a 50 Ohm impedance, operating from 0Hz to 4GHz. Features a zinc body with nickel plating and a PBT dielectric. Center and contact materials are bronze with silver plating, offering 500 mating cycles. Rated for 500V, this connector has a temperature range of -65°C to 165°C and is terminated via solder cup.
TE Connectivity 227755-3 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Dielectric Material | PBT |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 227755-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.