
TE Connectivity 227764-2 technical specifications.
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Mount | Panel, Bulkhead, Rear Side Nut, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 227764-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.