TE Connectivity 227835-1 technical specifications.
| Body Material | ZINC ALLOY |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 35 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | TNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 227835-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.