
RF coaxial connector with a 50 Ohm impedance, featuring a male gender and right-angle orientation for panel mounting. Constructed with a zinc body plated in nickel, it utilizes a bronze center contact with gold plating for optimal conductivity. The dielectric is Polymethylpentene, and the component operates within a temperature range of -65°C to 165°C, supporting a maximum frequency of 4GHz and a voltage rating of 500V. This through-hole termination connector offers 500 mating cycles and is supplied in a tray package.
TE Connectivity 227839-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.76mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Contains Lead |
| Length | 35.56mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 227839-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.