
TE Connectivity 228042-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Height | 8.64mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Material | Thermoplastic |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mode | Singlemode |
| Mount | Panel, Flanges |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Width | 9.02mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228042-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.