TE Connectivity 228043-1 technical specifications.
| Body Material | Nylon |
| Package/Case | TO-18 |
| Color | Black |
| Insertion Loss | 3dB |
| Lead Free | Lead Free |
| Length | 24.6mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Board |
| Package Quantity | 500 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228043-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.