
TE Connectivity 228045-1 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Thermoplastic |
| Mount | Panel |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228045-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.