This 600V hook-up wire features a single conductor made from copper and silver, insulated with ETFE material and jacketed with tetrafluoroethylene. It is designed for use in high-temperature applications, with an operating range of -65°C to 200°C. The wire is constructed with a 12AWG gauge and is available in a white color. It meets the specifications of MIL-W-22759 and MIL-C-27500, series 55A1812.
TE Connectivity 228151-000 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Jacket Material | Tetrafluoroethylene |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Series | MIL-W-22759 and MIL-C-27500, 55A1812 |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 228151-000 to view detailed technical specifications.
No datasheet is available for this part.