TE Connectivity 228179-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 15GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 7 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228179-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.