TE Connectivity 228203-4 technical specifications.
| Body Material | Copper |
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female |
| Gender | Female |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228203-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.