TE Connectivity 228235-4 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Blade Pin |
| ELV | Compliant |
| Mount | Through Hole |
| Number of Positions | 55 |
| Number of Rows | 2 |
| Package Quantity | 900 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Economate II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228235-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.