TE Connectivity 228433-8 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Not Applicable |
| Height | 279mm |
| Lead Free | Not Applicable |
| Length | 279.4mm |
| Mode | Singlemode |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Series | OPTIMATE |
| Size | 11inch |
| Width | 215.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228433-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.