
Right-angle SMB RF connector for PCB mounting. Features a 50-ohm impedance and a maximum operating frequency of 4GHz. Constructed with a brass body and center contact, both plated with gold for optimal conductivity. Dielectric and insulation materials include polypropylene and polytetrafluoroethylene, respectively. Rated for 500 mating cycles and a voltage of 335V, with a wide operating temperature range of -65°C to 165°C.
TE Connectivity 228435-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Contains Lead |
| Length | 16.76mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel, Tin |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228435-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.