RF Coaxial Connector, Type N, Male, Straight, 50 Ohm impedance, designed for panel mounting with a free-hanging option. Features a brass body with nickel plating and a PTFE dielectric. Center contact and contact material are gold-plated copper, ensuring reliable signal transmission up to 15GHz. Rated for 1kV, with a temperature range of -65°C to 105°C and 500 mating cycles. Termination is via crimp, and the unit is RoHS compliant.
TE Connectivity 228440-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 24.58mm |
| Mating Cycles | 500 |
| Max Frequency | 15GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228440-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.