RF coaxial connector, TNC male, 50 Ohm impedance, straight orientation, panel mount receptacle. Features brass body with nickel plating, PTFE dielectric, and gold-plated center contact. Operates up to 15GHz with a voltage rating of 335V and 500 mating cycles. Suitable for temperatures from -65°C to 105°C.
TE Connectivity 228502-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 25.4mm |
| Mating Cycles | 500 |
| Max Frequency | 15GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228502-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.