Right-angle, male RF coaxial connector designed for cable mounting. Features a 50 Ohm impedance and operates from 0 Hz to 18 GHz with a maximum insertion loss of 0.35 dB. Constructed with a stainless steel body plated in gold, a copper center contact also plated in gold, and a fluoropolymer dielectric. Rated for 500 mating cycles and a voltage of 335V, with a temperature range of -65°C to 105°C.
TE Connectivity 228583-2 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Frequency | -18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.35dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 17.02mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228583-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.