
Female socket contact for signal and power applications, featuring a brass body and contact material with gold plating. Designed for cable mounting with a straight orientation and crimp termination, accommodating wire gauges from 12 to 14 AWG. This shielded contact operates within a temperature range of -55°C to 125°C and has a depth and height of 5.97mm, with a length of 24.28mm.
TE Connectivity 228596-2 technical specifications.
| Body Material | Brass |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Depth | 5.97mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 5.97mm |
| Lead Free | Not Applicable |
| Length | 24.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Carton |
| Plating | Tin, Lead |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 228596-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.