This 2-contact cable mount wire housing features a crimp termination method and a maximum operating voltage of 24VDC. The housing is designed for use in environments with operating temperatures ranging from -55°C to 125°C. It is suitable for applications requiring a straight body orientation and a terminal pitch of 5.46mm.
TE Connectivity 2286014-1 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 5.46mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 24VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2286014-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.