
TE Connectivity 228616-1 technical specifications.
| Body Material | Nylon |
| ELV | Compliant |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228616-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.