
TE Connectivity 228618-4 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 27.43mm |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 228618-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.