
Right-angle, male RF coaxial connector designed for cable mounting. Features a 50 Ohm impedance and operates from 0 Hz to 18 GHz with a maximum frequency of 18 GHz. Constructed with a stainless steel body and gold-plated copper center contact, utilizing a PTFE dielectric. Offers 500 mating cycles and a voltage rating of 500V, with a maximum operating temperature of 165°C.
TE Connectivity 228626-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Height | 0.554inch |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.35dB |
| Lead Free | Lead Free |
| Length | 0.67inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228626-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.