
Male SMA plug connector for cable mounting, featuring a straight orientation and 50 Ohm impedance. Constructed with a stainless steel body and PTFE dielectric, it offers a maximum operating frequency of 18 GHz and a voltage rating of 500V. The center contact is gold-plated copper, ensuring reliable signal transmission with a typical insertion loss of 0.3dB. This connector supports 500 mating cycles and operates within a temperature range of -65°C to 165°C.
TE Connectivity 228634-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 16mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228634-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.