
RF coaxial connector, SMA series, male gender, straight orientation, designed for cable mounting with crimp termination. Features a stainless steel body with passivated plating and a copper contact with gold plating. Operates from 0Hz to 18GHz with a 50 Ohm impedance and a fluoropolymer dielectric. Compliant with RoHS and ELV standards.
TE Connectivity 228639-3 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Frequency | -18GHz |
| Gender | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 15.55mm |
| Max Frequency | 18GHz |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228639-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.