
RF Coaxial Connector, SMA Male, Straight, 50 Ohm impedance, operating from 0 Hz to 18 GHz. Features a stainless steel body with passivated plating, gold-plated copper center contact, and PTFE dielectric. Rated for 500 mating cycles, 335V, and a temperature range of -65°C to 165°C. Crimp termination for cable mounting, with a typical insertion loss of 0.3dB. RoHS and ELV compliant.
TE Connectivity 228640-1 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Length | 0.578inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 18 Hz to GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228640-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
