RF Coaxial Connector, Type N, Male, Straight, 50 Ohm impedance, designed for cable mounting with a straight orientation. Features a brass body plated with nickel and a silver housing. Center contact and contact material are gold-plated copper, with a fluoropolymer dielectric. Rated for 1kV voltage and 15GHz maximum frequency, operating between -65°C and 105°C. Offers 500 mating cycles and utilizes a crimp termination.
TE Connectivity 228658-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Fluoropolymer |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 29.36mm |
| Mating Cycles | 500 |
| Max Frequency | 15GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Carton |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228658-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.