TE Connectivity 228664-2 technical specifications.
| Type | Mini-UHF |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Impedance | 50Ohm |
| Contact Plating | Tin |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 228664-2 to view detailed technical specifications.
No datasheet is available for this part.